C0603C823K5RACTU
vs
0603B823K500NB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
FENGHUA ADVANCED TECHNOLOGY
|
Part Package Code |
0603
|
|
Package Description |
CHIP
|
, 0603
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Factory Lead Time |
9 Weeks
|
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
0.082 µF
|
0.082 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
2
|
Custom Capabilities |
|
Customer Specified Design Available
|
|
|
|
Compare C0603C823K5RACTU with alternatives
-
C0603C823K5RACTU vs 0603B823K500S
-
C0603C823K5RACTU vs 117666173
-
C0603C823K5RACTU vs
-
C0603C823K5RACTU vs 6.58
-
C0603C823K5RACTU vs Fenghua (HK) Electronics Ltd
-
C0603C823K5RACTU vs Active
-
C0603C823K5RACTU vs Ceramic Capacitor, Polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP
-
C0603C823K5RACTU vs https://4donline.ihs.com/images/VipMasterIC/IC/FENG/FENG-S-A0002484274/FENG-S-A0002484274-1.pdf
-
C0603C823K5RACTU vs X7R
Compare 0603B823K500NB with alternatives
-
0603B823K500NB vs 0603B823K500S
-
0603B823K500NB vs 117666173
-
0603B823K500NB vs
-
0603B823K500NB vs 6.58
-
0603B823K500NB vs Fenghua (HK) Electronics Ltd
-
0603B823K500NB vs Active
-
0603B823K500NB vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603,
-
0603B823K500NB vs https://4donline.ihs.com/images/VipMasterIC/IC/FENG/FENG-S-A0002484274/FENG-S-A0002484274-1.pdf
-
0603B823K500NB vs C0603C823K5RAC9028