C1005X7R1E104K050BB vs 0402B104K250N feature comparison

C1005X7R1E104K050BB TDK Epcos

Buy Now Datasheet

0402B104K250N Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code 0402
Reach Compliance Code unknown unknown
Samacsys Manufacturer TDK
Base Number Matches 2 1
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 0402
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Width 0.5 mm

Compare 0402B104K250N with alternatives