C1Q500 vs C1Q375 feature comparison

C1Q500 Bel Fuse

Buy Now Datasheet

C1Q375 Bel Fuse

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 63 VDC: 50 A RATED BREAKING CAPACITY AT 63 VDC: 50 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 1.58 mm 1.58 mm
Body Height 0.58 mm 0.58 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 0.5 A 0.375 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 63 V 63 V
Reference Standard CE; CSA; UL CE; CSA; UL
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare C1Q500 with alternatives

Compare C1Q375 with alternatives