CALVC164245IDLREP vs 74ALVC164245PVG8 feature comparison

CALVC164245IDLREP Texas Instruments

Buy Now Datasheet

74ALVC164245PVG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description GREEN, PLASTIC, SSOP-48 SSOP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature 2.3V TO 3.6V SUPPLY FOR PORT A 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e3
Length 15.875 mm 15.875 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP48,.4 SSOP48,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 5.8 ns 5.8 ns
Propagation Delay (tpd) 7.6 ns 6.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.794 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.49 mm 7.5 mm
Base Number Matches 1 2
Manufacturer Package Code PVG48
Date Of Intro 1998-11-01

Compare CALVC164245IDLREP with alternatives

Compare 74ALVC164245PVG8 with alternatives