CBD5W5M35S60TS
vs
629-5W5-640-5ND
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
EDAC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
BRACKET, BOARD LOCK
|
Body Breadth |
0.494 inch
|
0.492 inch
|
Body Depth |
0.289 inch
|
|
Body Length |
2.088 inch
|
2.089 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
MACHINED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
0.5 mΩ
|
|
Contact Style |
RND PIN-SKT
|
COAX
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch |
0.268 inch
|
0.27 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
M3
|
Mounting Option 2 |
THREADED
|
STANDOFF
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
3
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Power) |
39 A
|
|
Reference Standard |
CSA, UL
|
UL
|
Shell Material |
STAINLESS STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Terminal Length |
0.17 inch
|
|
Terminal Pitch |
6.81 mm
|
6.86 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Body/Shell Style |
|
PLUG
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
30u inch
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare CBD5W5M35S60TS with alternatives
Compare 629-5W5-640-5ND with alternatives