CD1H107M10010VR
vs
ZSC00AG1011HARL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 4141
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
10 mm
|
10 mm
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.05 mA
|
0.05 mA
|
Length |
10.3 mm
|
10.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
350 mA
|
553 mA
|
Size Code |
4141
|
4141
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.1
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
10.3 mm
|
10.4 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 100KHZ
|
|
|
|
Compare CD1H107M10010VR with alternatives
Compare ZSC00AG1011HARL with alternatives