CD22M3494E
vs
MT8816AC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
ZARLINK SEMICONDUCTOR INC
|
Package Description |
DIP-40
|
DIP, DIP40,.6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
16 X 8 ARRAY
|
8 X 16 ARRAY
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
CROSS POINT SWITCH
|
JESD-30 Code |
R-PDIP-T40
|
R-CDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
|
-7 V
|
Number of Channels |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Off-state Isolation-Nom |
95 dB
|
95 dB
|
On-state Resistance Match-Nom |
6 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
75 Ω
|
185 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
100 ns
|
100 ns
|
Switch-on Time-Max |
100 ns
|
100 ns
|
Technology |
BIMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Length |
|
51.95 mm
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.8 mm
|
Supply Voltage-Max (Vsup) |
|
13.2 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Width |
|
10.16 mm
|
|
|
|
Compare CD22M3494E with alternatives
Compare MT8816AC with alternatives