CD4055BM96E4 vs CD4056BMTG4 feature comparison

CD4055BM96E4 Texas Instruments

Buy Now Datasheet

CD4056BMTG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Display Mode SEGMENT SEGMENT
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Number of Functions 1 1
Number of Segments 7 7
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 3 mA 3 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Data Input Mode PARALLEL
Input Characteristics STANDARD
JESD-609 Code e4
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Bits 7
Number of Digits/Characters 1-DIGIT
Supply Voltage-Max 18 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Terminal Finish NICKEL PALLADIUM GOLD

Compare CD4055BM96E4 with alternatives

Compare CD4056BMTG4 with alternatives