CD54HCT373F vs 74HCT373D feature comparison

CD54HCT373F Texas Instruments

Buy Now Datasheet

74HCT373D Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP
Package Description CERAMIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HCT HCT
JESD-30 Code R-GDIP-T20 R-PDSO-G20
JESD-609 Code e0 e4
Length 24.2 mm 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 48 ns
Propagation Delay (tpd) 53 ns 48 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.5 mm
Base Number Matches 2 8
Date Of Intro 1989-09-19
Moisture Sensitivity Level 1

Compare CD54HCT373F with alternatives

Compare 74HCT373D with alternatives