CD74HC14E vs SNJ54LS20W feature comparison

CD74HC14E Intersil Corporation

Buy Now Datasheet

SNJ54LS20W Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Package Description DIP-14 DFP, FL14,.3
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-GDFP-F14
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type INVERTER NAND GATE
Max I(ol) 0.004 A 0.0004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Prop. Delay@Nom-Sup 41 ns 15 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code DFP
Pin Count 14
ECCN Code EAR99
Family LS
Length 9.21 mm
Number of Functions 2
Number of Inputs 4
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 2.2 mA
Propagation Delay (tpd) 15 ns
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.285 mm

Compare CD74HC14E with alternatives

Compare SNJ54LS20W with alternatives