CD74HCT4053M
vs
74HCT4053D,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Lifetime Buy
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
SOIC-16
|
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
Bandwidth-Nom |
200 MHz
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
9.9 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
3
|
1
|
Number of Functions |
1
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
64 dB
|
50 dB
|
On-state Resistance Match-Nom |
10 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
270 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output |
COMMON OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
10 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
66 ns
|
44 ns
|
Switch-on Time-Max |
72 ns
|
48 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
|
Base Number Matches |
9
|
1
|
Manufacturer Package Code |
|
SOT109-1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.32 mA
|
|
|
|
Compare CD74HCT4053M with alternatives
Compare 74HCT4053D,118 with alternatives
-
74HCT4053D,118 vs 74HCT4053D-Q100
-
74HCT4053D,118 vs CD74HCT4053M96G4
-
74HCT4053D,118 vs 74HCT4053D,112
-
74HCT4053D,118 vs CD74HCT4053MTG4
-
74HCT4053D,118 vs 74HCT4053D-Q100,11
-
74HCT4053D,118 vs CD74HCT4053MT
-
74HCT4053D,118 vs CD74HCT4053MG4
-
74HCT4053D,118 vs 74HCT4053D-T
-
74HCT4053D,118 vs 74HCT4053D