CFS06V3T2R0 vs JAG3202202NA52 feature comparison

CFS06V3T2R0 TA-I Technology Co Ltd

Buy Now Datasheet

JAG3202202NA52 Matsuo Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD MATSUO ELECTRIC CO LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Breadth 0.8 mm 1.6 mm
Body Height 0.45 mm 1.4 mm
Body Length or Diameter 1.6 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature RATED BREAKING CAPACITY AT 32VDC: 50

Compare CFS06V3T2R0 with alternatives

Compare JAG3202202NA52 with alternatives