CK0J107M6L006VR vs EEVFK0J101M feature comparison

CK0J107M6L006VR Samwha Electronics

Buy Now Datasheet

EEVFK0J101M Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP PANASONIC CORP
Package Description CHIP, ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.8 mm 5.8 mm
JESD-609 Code e3 e6
Leakage Current 0.0063 mA 0.0063 mA
Length 7 mm 6.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 230 mA 240 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.24 0.26
Terminal Finish Tin (Sn) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
ESR 360 mΩ

Compare CK0J107M6L006VR with alternatives

Compare EEVFK0J101M with alternatives