CL32B475KBJNFNE
vs
C1210T475K5RAL7800
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMSUNG ELECTRO-MECHANICS
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 1210
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
20 Weeks
|
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
COTS
|
Reference Standard |
|
MIL-PRF-55681
|
|
|
|
Compare CL32B475KBJNFNE with alternatives
-
CL32B475KBJNFNE vs C1210F475K5RACAUTO
-
CL32B475KBJNFNE vs 478323526
-
CL32B475KBJNFNE vs
-
CL32B475KBJNFNE vs 7.08
-
CL32B475KBJNFNE vs KEMET Corporation
-
CL32B475KBJNFNE vs Active
-
CL32B475KBJNFNE vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
-
CL32B475KBJNFNE vs https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEMES06813/KEMES06813-1.pdf
-
CL32B475KBJNFNE vs C1210
Compare C1210T475K5RAL7800 with alternatives
-
C1210T475K5RAL7800 vs C1210F475K5RACAUTO
-
C1210T475K5RAL7800 vs 478323526
-
C1210T475K5RAL7800 vs
-
C1210T475K5RAL7800 vs 7.08
-
C1210T475K5RAL7800 vs KEMET Corporation
-
C1210T475K5RAL7800 vs Active
-
C1210T475K5RAL7800 vs Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
-
C1210T475K5RAL7800 vs https://4donline.ihs.com/images/VipMasterIC/IC/KEME/KEMES06813/KEMES06813-1.pdf
-
C1210T475K5RAL7800 vs C1210