CL5032-50.000-2.5-25-X-T-TR
vs
QS780NW15M-50.000MHZ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
Q-TECH CORP
|
Package Description |
DILCC6,.2,50
|
GULL-WING, SMD, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
|
Fall Time-Max |
1 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
DILCC6,.2,50
|
GWDIP6,.2
|
Physical Dimension |
5 mm x 3.2 mm x 1.3 mm
|
7.0mm x 5.0mm x 2.54mm
|
Rise Time-Max |
1 ns
|
0.6 ns
|
Supply Current-Max |
60 mA
|
66 mA
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn60Pb40)
|
Base Number Matches |
1
|
1
|
Package Body Material |
|
CERAMIC
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
|
|
|
Compare CL5032-50.000-2.5-25-X-T-TR with alternatives
Compare QS780NW15M-50.000MHZ with alternatives