CLT-132-02-L-D-BE-A-P vs M22-6363246 feature comparison

CLT-132-02-L-D-BE-A-P Samtec Inc

Buy Now Datasheet

M22-6363246 Harwin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT LOW PROFILE
Board Mounting Option POSITIONING PIN PEG
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.084 inch 0.083 inch
Body Length 2.52 inch 2.52 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN (150) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles 300 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .5004 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.5212 mm 5.1562 mm
Plating Thickness 10u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 64 64
Withdrawl Force-Min .1668 N
Base Number Matches 2 1
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare CLT-132-02-L-D-BE-A-P with alternatives

Compare M22-6363246 with alternatives