CPC1030NTR
vs
PVAZ172NPBF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS INTEGRATED CIRCUITS DIVISION
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
ROHS COMPLIANT, MINIATURE, SOP-4
|
LEAD FREE, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
HIGH RELIABILITY, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Isolation Voltage-Max |
1500 V
|
4000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
1 A
|
On-state Resistance-Max |
30 Ω
|
0.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Packing Method |
TR
|
|
Terminal Finish |
Pure Matte Tin (Sn)
|
MATTE TIN
|
Base Number Matches |
2
|
1
|
Control Current |
|
0.01 A
|
Input Type |
|
DC
|
JESD-609 Code |
|
e3
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
4.5 mm
|
Overall Length |
|
9.4 mm
|
|
|
|
Compare CPC1030NTR with alternatives
Compare PVAZ172NPBF with alternatives