CPF0402B162KE
vs
TC0225B1623ECE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Factory Lead Time |
11 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.32 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
TR
|
TR, Plastic
|
Physical Dimension |
1mm x .5mm x .3mm
|
|
Rated Power Dissipation (P) |
0.063 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
|
Resistance |
162000 Ω
|
162000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Series |
|
TC
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare CPF0402B162KE with alternatives
Compare TC0225B1623ECE with alternatives