CR1632
vs
CR1632
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENATA SA
|
JAUCH QUARTZ GMBH
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.50.00.00
|
8506.80.00.00
|
Battery Chemistry |
LITHIUM
|
LITHIUM MANGANESE DIOXIDE
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.137 Ah
|
0.135 Ah
|
Diameter |
16 mm
|
16 mm
|
Height |
3.2 mm
|
3.2 mm
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Terminal Type |
BUTTON(-), FLAT(+)
|
BUTTON(-), FLAT(+)
|
Voltage |
3 V
|
3 V
|
Weight |
1.8 g
|
1.8 g
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Jauch Quartz
|
Approvals |
|
UL
|
Battery Size |
|
1632
|
|
|
|