CR20-101JE vs MC0805-101-JTQ feature comparison

CR20-101JE Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

MC0805-101-JTQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Embossed TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code No
HTS Code 8533.21.00.30
JESD-609 Code e0
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CR20-101JE with alternatives

Compare MC0805-101-JTQ with alternatives