CRCW08052K70JNEB
vs
FCF05JT-272
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
PROSPERITY DIELECTRICS CO LTD
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.5 mm
|
Package Length |
|
2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.2 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
|
0.125 W
|
Resistance |
|
2700 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
FCF
|
Size Code |
|
0805
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Terminal Finish |
|
TIN OVER NICKEL
|
Tolerance |
|
5%
|
Working Voltage |
|
150 V
|
|
|
|
Compare FCF05JT-272 with alternatives