CRCW12064K30JNTB
vs
TSR8GTJ432V
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
TATEYAMA KAGAKU GROUP
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.6 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
Tape
|
Rated Power Dissipation (P) |
|
0.25 W
|
Resistance |
|
4300 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1206
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Tolerance |
|
5%
|
Working Voltage |
|
200 V
|
|
|
|
Compare TSR8GTJ432V with alternatives