CRG0201-N-1181FT vs CR06TR1181F feature comparison

CRG0201-N-1181FT VENKEL LTD

Buy Now Datasheet

CR06TR1181F Akahane Electronics Ind Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD AKAHANE ELECTRONICS IND CORP
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C
Resistance 1180 Ω 1180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Series CR

Compare CRG0201-N-1181FT with alternatives

Compare CR06TR1181F with alternatives