CSR230115 vs T240D108M006PS feature comparison

CSR230115 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T240D108M006PS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Length 19.96 mm 19.96 mm
Manufacturer Series CSR23
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Series CSR23
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
Custom Capabilities Insulated and Uninsulated Available
ESR 50 mΩ
JESD-609 Code e0
Leakage Current 0.005 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CSR230115 with alternatives

Compare T240D108M006PS with alternatives