CTCB0805F-070M
vs
CB1608PM600T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
SAMWHA CAPACITOR GROUP
|
Package Description |
0805
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0805
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
0.06 Ω
|
0.08 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
7 OHM Ω
|
60 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
1 A
|
1 A
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
1.2 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CTCB0805F-070M with alternatives
Compare CB1608PM600T with alternatives