CTS3F-682K
vs
PF0410-682-KBQ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL TECHNOLOGIES
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
111 Ω
|
111 Ω
|
Inductance-Nom (L) |
6800 µH
|
6800 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
43
|
40
|
Rated Current-Max |
0.027 A
|
0.027 A
|
Self Resonance Frequency |
0.66 MHz
|
0.66 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.25 MHz
|
0.25 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Construction |
|
Tubular
|
Lead Diameter |
|
0.65 mm
|
Lead Length |
|
25.4 mm
|
Package Diameter |
|
4.11 mm
|
Package Length |
|
10.4 mm
|
Package Style |
|
Axial
|
Packing Method |
|
Bulk
|
Reference Standard |
|
MIL-C-15305
|
|
|
|
Compare CTS3F-682K with alternatives
Compare PF0410-682-KBQ with alternatives