CW02B1K000JE1213
vs
CW02B1K000JE7013
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.813 mm
|
0.813 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
4.78 mm
|
4.78 mm
|
Package Length |
12.7 mm
|
12.7 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
4 W
|
4 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
1000 Ω
|
1000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
30 ppm/°C
|
30 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
63.246 V
|
63.246 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CW02B1K000JE1213 with alternatives
Compare CW02B1K000JE7013 with alternatives