CWA4850PH vs CWA4850ESH-10 feature comparison

CWA4850PH Crydom Inc

Buy Now Datasheet

CWA4850ESH-10 Crydom Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Category CO2 Kg 5.3 5.3
Compliance Temperature Grade Commercial Extended: -40C to +80C Commercial Extended: -40C to +80C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Control Current 0.006 A
Control Voltage 90 V
Input Type AC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 50 A 50 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 33 mm
Overall Length 58.4 mm
Base Number Matches 2 1
Qualifications UL

Compare CWA4850PH with alternatives

Compare CWA4850ESH-10 with alternatives