CWR16DB226JBEA/PR
vs
T429E226J006AHTLVL7005
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2010
|
, 2010
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
22 µF
|
22 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
3500 mΩ
|
1000 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e4
|
e0
|
Leakage Current |
0.002 mA
|
|
Length |
5.08 mm
|
5.08 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
6 V
|
6 V
|
Reference Standard |
MIL-PRF-55365/13
|
MIL-PRF-55365/11
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
|
Terminal Finish |
GOLD OVER NICKEL
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare CWR16DB226JBEA/PR with alternatives
Compare T429E226J006AHTLVL7005 with alternatives