CY62128BNLL-55SIT vs K6X1008C2D-BF550 feature comparison

CY62128BNLL-55SIT Rochester Electronics LLC

Buy Now Datasheet

K6X1008C2D-BF550 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description 0.450 INCH, SOIC-32 SOP, SOP32,.56
Pin Count 32 32
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 55 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0
Length 20.4465 mm 20.47 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.997 mm 3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.303 mm 11.43 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Package Equivalence Code SOP32,.56
Standby Current-Max 0.00001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.025 mA

Compare K6X1008C2D-BF550 with alternatives