CY7C1486V33-167BGI vs W2Z1M72SJ28BC feature comparison

CY7C1486V33-167BGI Cypress Semiconductor

Buy Now Datasheet

W2Z1M72SJ28BC White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code BGA
Package Description 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 PLASTIC, BGA-209
Pin Count 209
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
kg CO2e/kg 12
Average Weight (mg) 80.4
CO2e (mg) 964.8
Total Weight 1182
Category CO2 Kg 12
CO2 14184
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 86
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Access Time-Max 3.4 ns 2.8 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B209 R-PBGA-B209
JESD-609 Code e0
Length 22 mm 22 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM SRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX72 1MX72
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA209,11X19,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.96 mm 2.5 mm
Standby Voltage-Min 3.14 V
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C1486V33-167BGI with alternatives

Compare W2Z1M72SJ28BC with alternatives