CY7C68301C-56LFXC
vs
CY7C68300A-56LFXC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
QFN
Package Description
HVQCCN,
8 X 8 MM, LEAD FREE, QFN-56
Pin Count
56
56
Reach Compliance Code
unknown
unknown
Address Bus Width
3
Bus Compatibility
ATA; ATAPI
ATA; ATAPI
Clock Frequency-Max
24 MHz
24 MHz
Data Transfer Rate-Max
480 MBps
60 MBps
External Data Bus Width
16
JESD-30 Code
S-XQCC-N56
S-XQCC-N56
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Terminals
56
56
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
1
HTS Code
8542.31.00.01
Technology
CMOS
Compare CY7C68300A-56LFXC with alternatives