CZB2AGTTD501P
vs
BBSJ00160808121Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
CHILISIN ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0805
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
500 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
0.4 A
|
0.4 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
1.25 mm
|
0.8 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare CZB2AGTTD501P with alternatives
Compare BBSJ00160808121Y00 with alternatives