CZB2BGTTE520M vs ILBB1210ER900V feature comparison

CZB2BGTTE520M KOA Speer Electronics Inc

Buy Now Datasheet

ILBB1210ER900V Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.3 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 52 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL TR, 7 Inch
Rated Current 0.4 A 0.4 A
Terminal Finish TIN OVER NICKEL MATTE TIN
Width 1.6 mm 2.5 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code 1210
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZB2BGTTE520M with alternatives

Compare ILBB1210ER900V with alternatives