D38999/24WD35PN vs KJA7Y15K35PN feature comparison

D38999/24WD35PN Amphenol Corporation

Buy Now Datasheet

KJA7Y15K35PN ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code compliant compliant
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination Gold (Au) GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 37
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STEEL
Shell Size D 15
Termination Type CRIMP
Total Number of Contacts 37 37
Unique Insert Number D35
Base Number Matches 2 1

Compare D38999/24WD35PN with alternatives

Compare KJA7Y15K35PN with alternatives