D4N-1172
vs
D4N-1A62
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
OMRON CORP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Actuator Travel |
|
9 mm
|
Actuator Type |
|
ONE-WAY ROLLER LEVER
|
Body Breadth |
|
30 mm
|
Body Height |
|
57.5 mm
|
Body Length or Diameter |
|
31 mm
|
Contact (AC) Max Rating R Load |
|
10A@240VAC
|
Contact Current(AC)-Max |
|
10 A
|
Contact Current(DC)-Max |
|
2.5 A
|
Contact (DC) Max Rating R Load |
|
2.5A@250VDC
|
Contact Voltage(AC)-Max |
|
240 V
|
Contact Voltage(DC)-Max |
|
250 V
|
Electrical Life |
|
300000 Cycle(s)
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Force-Max |
|
5 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-30 °C
|
Pre-Travel-Max |
|
4 mm
|
Sealing |
|
IP67
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
DPST
|
Switch Type |
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
|
SCREW
|
Base Number Matches |
|
2
|
|
|
|
Compare D4N-1A62 with alternatives