DA15-ST-1-BL
vs
DA15ST1BLHT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ADAM TECH
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Adam Tech
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
JESD-609 Code |
e4
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Base Number Matches |
10
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.464 inch
|
Body Length |
|
1.541 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
AU ON NI
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
STAGGERED
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
BOARDLOCK
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL, CSA
|
Shell Material |
|
STEEL
|
Terminal Length |
|
0.189 inch
|
Terminal Pitch |
|
2.7686 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
15
|
|
|
|
Compare DA15-ST-1-BL with alternatives
Compare DA15ST1BLHT with alternatives