DAC8221GPZ vs 5962-8967101LB feature comparison

DAC8221GPZ Analog Devices Inc

Buy Now Datasheet

5962-8967101LB Precision Monolithics Inc

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description PLASTIC, DIP-24 CERAMIC, DIP-24
Pin Count 24
Manufacturer Package Code N-24-1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 15 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-XDIP-T24
JESD-609 Code e3 e0
Length 30.45 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Number of Bits 12 12
Number of Functions 1 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Settling Time-Max 1 µs
Settling Time-Nom (tstl) 0.45 µs 0.45 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare DAC8221GPZ with alternatives

Compare 5962-8967101LB with alternatives