DAC8812IBPW vs AD5543BRM feature comparison

DAC8812IBPW Texas Instruments

Buy Now Datasheet

AD5543BRM Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-16 3 X 4.70 MM, MO-187AA, MSOP-8
Pin Count 16 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 S-PDSO-G8
JESD-609 Code e4 e0
Length 5 mm 3 mm
Linearity Error-Max (EL) 0.0031% 0.0031%
Moisture Sensitivity Level 2 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Sample Rate 2 MHz
Seated Height-Max 1.2 mm 1.1 mm
Settling Time-Max 0.5 µs
Settling Time-Nom (tstl) 0.5 µs 0.5 µs
Supply Current-Max 0.005 mA 0.01 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3 mm
Base Number Matches 5 4
Manufacturer Package Code RM-8
Technology CMOS

Compare DAC8812IBPW with alternatives

Compare AD5543BRM with alternatives