DCM-27W2P
vs
CBD27W2M5000S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Factory Lead Time |
3 Days
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insulator Material |
PCT-POLYESTER/POLYETHYLENE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
CABLE
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CHROMATE
|
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
27
|
27
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
68
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 2
|
Contact Finish Mating |
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination |
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Material |
|
COPPER ALLOY
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare DCM-27W2P with alternatives
Compare CBD27W2M5000S with alternatives