DD104M4000S
vs
PCDD104M98S0T2Z
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
STEEL
|
Shell Size |
6
|
6
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
104
|
104
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Shell Finish |
|
TIN
|
|
|
|
Compare DD104M4000S with alternatives
Compare PCDD104M98S0T2Z with alternatives