DF11-16DP-2DSA(20) vs DF11-16DP-2DSA feature comparison

DF11-16DP-2DSA(20) Hirose Electric Co Ltd

Buy Now Datasheet

DF11-16DP-2DSA Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Additional Feature TUBE PACKAGING 100 PCS. PER BAG PACKAGING
Body Breadth 0.197 inch 0.197 inch
Body Depth 0.26 inch 0.26 inch
Body Length 0.709 inch 0.709 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 650VAC V 650VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.3924 N 4.3924 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Polarization Key GUIDE SLOT GUIDE SLOT
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.118 inch 0.118 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .3058 N .3058 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare DF11-16DP-2DSA(20) with alternatives

Compare DF11-16DP-2DSA with alternatives