DF30FC-20DP-0.4V(82) vs CL684-1279-8-81 feature comparison

DF30FC-20DP-0.4V(82) Hirose Electric Co Ltd

Buy Now Datasheet

CL684-1279-8-81 Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Body Breadth 0.091 inch
Body Depth 0.031 inch
Body Length 0.202 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (2) OVER NICKEL (39)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 100 mΩ
Contact Style CENTRONIC
DIN Conformance NO
Dielectric Withstanding Voltage 100VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.016 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.6924 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.3 A
Reference Standard UL
Terminal Pitch 0.4 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare DF30FC-20DP-0.4V(82) with alternatives

Compare CL684-1279-8-81 with alternatives