DG4157EDN-T1-GE4
vs
ISL54225IRTZ-T
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERSIL CORP
|
Package Description |
,
|
SON, SOLCC10,.12,20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
13 Weeks
|
26 Weeks
|
Date Of Intro |
2018-04-15
|
|
Samacsys Manufacturer |
Vishay
|
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N10
|
Length |
1 mm
|
3 mm
|
Normal Position |
NC
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
2
|
Number of Terminals |
6
|
10
|
Off-state Isolation-Nom |
41 dB
|
|
On-state Resistance Match-Nom |
0.003 Ω
|
|
On-state Resistance-Max (Ron) |
3 Ω
|
25 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
COMMON OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
SON
|
Package Equivalence Code |
SOLCC6,.04,14
|
SOLCC10,.12,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE
|
Seated Height-Max |
0.38 mm
|
0.8 mm
|
Signal Current-Max |
0.2 A
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.65 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
35 ns
|
|
Switch-on Time-Max |
47 ns
|
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.35 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DFN, uTQFN
|
Pin Count |
|
10, 10
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare DG4157EDN-T1-GE4 with alternatives