DPWL1CGD1DWW
vs
DPWL1CGD1DRY
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
KNITTER-SWITCH
|
KNITTER-SWITCH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
WHITE
|
YELLOW
|
Actuator Length |
0.276 inch
|
0.276 inch
|
Actuator Travel |
1.4986 mm
|
1.4986 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Height |
2.9972 mm
|
2.9972 mm
|
Bushing Diameter |
0.472 inch
|
0.472 inch
|
Bushing Length |
0.343 inch
|
0.343 inch
|
Bushing Type |
M12X0.75
|
M12X0.75
|
Center Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Contact (AC) Max Rating R Load |
0.2A@250VAC
|
0.2A@250VAC
|
Contact Current(AC)-Max |
0.2 A
|
0.2 A
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VRMS V
|
1500VRMS V
|
Electrical Life |
500000 Cycle(s)
|
500000 Cycle(s)
|
End Contact Plating |
GOLD OVER SILVER
|
GOLD OVER SILVER
|
Illumination |
LED
|
LED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
HAND
|
HAND
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Terminal Length |
0.134 inch
|
0.134 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DPWL1CGD1DWW with alternatives
Compare DPWL1CGD1DRY with alternatives