DS0026H/883C
vs
DS0026G/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN8,.2
|
METAL CAN, TO-8, 12 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W12
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
8
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
QUAD12,.4SQ
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class C
|
MIL-STD-883 Class B
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Family |
|
DS00
|
Input Conditioning |
|
STANDARD
|
Logic IC Type |
|
LOW SKEW CLOCK DRIVER
|
Number of Functions |
|
2
|
Number of Inverted Outputs |
|
1
|
Number of True Outputs |
|
|
Package Code |
|
QIP
|
Propagation Delay (tpd) |
|
12 ns
|
Supply Voltage-Nom (Vsup) |
|
20 V
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare DS0026H/883C with alternatives
Compare DS0026G/883B with alternatives