DS1023S-25+T vs DS1020S-25+ feature comparison

DS1023S-25+T Analog Devices Inc

Buy Now Datasheet

DS1020S-25+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-SOIC_W-300_MIL SOIC
Package Description 0.300 INCH, SOIC-16 0.300 INCH, ROHS COMPLIANT, SOIC-16
Pin Count 16 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Reach Compliance Code compliant unknown
Date Of Intro 2000-02-23
Samacsys Manufacturer Analog Devices
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Taps/Steps 255 255
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 60 mA 30 mA
Programmable Delay Line YES YES
Prop. Delay@Nom-Sup 80 ns 73.75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Total Delay-Nom (td) 76 ns 73.75 ns
Width 7.5 mm 7.5 mm
Base Number Matches 1 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PROGRAMMABLE USING 3-WIRE SERIAL PORT OR 8-BIT PARALLEL PORT
Family CMOS

Compare DS1023S-25+T with alternatives

Compare DS1020S-25+ with alternatives