DS1267BS-100+ vs DS1267E-100+T&R feature comparison

DS1267BS-100+ Analog Devices Inc

Buy Now Datasheet

DS1267E-100+T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 16-SOIC_W-300_MIL TSSOP
Pin Count 16 20
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 2013-03-01
Samacsys Manufacturer Analog Devices
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e3 e3
Length 10.3 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Positions 256 256
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.4 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 6 V 5.5 V
Resistor Terminal Voltage-Min -6 V -5 V
Seated Height-Max 2.65 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Coefficient-Nom 750 ppm/°C 750 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.5 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP20,.25
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Bandwidth-Nom 0.1 kHz

Compare DS1267BS-100+ with alternatives

Compare DS1267E-100+T&R with alternatives