DS14185WM/NOPB
vs
DS75176BMX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, SOIC-20
|
SOIC-8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
YES
|
Driver Number of Bits |
3
|
1
|
High Level Input Current-Max |
0.00001 A
|
0.00002 A
|
Input Characteristics |
SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; TIA-232-E
|
EIA-485
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
12.8 mm
|
4.9 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
3
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
12 V
|
1.5 V
|
Output Characteristics |
TOTEM-POLE
|
|
Output Low Current-Max |
0.0032 A
|
0.016 A
|
Output Polarity |
INVERTED
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
160 ns
|
37 ns
|
Receiver Number of Bits |
5
|
1
|
Seated Height-Max |
2.65 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Transmit Delay-Max |
350 ns
|
22 ns
|
Width |
7.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
|
Supply Current-Max |
|
55 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
|
|
|
Compare DS14185WM/NOPB with alternatives
Compare DS75176BMX with alternatives