DS1556W-120+ vs DS1556W-120 feature comparison

DS1556W-120+ Analog Devices Inc

Buy Now Datasheet

DS1556W-120 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code N/A MODULE
Package Description EDIP MODULE-32 DIP, DIP32,.6
Pin Count 32 32
Manufacturer Package Code N/A
Reach Compliance Code compliant not_compliant
Date Of Intro 2001-02-21
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-PDMA-P32 R-PDMA-P32
JESD-609 Code e3 e0
Length 43.053 mm 43.053 mm
Number of Terminals 32 32
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.922 mm 10.922 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Volatile NO NO
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks

Compare DS1556W-120+ with alternatives

Compare DS1556W-120 with alternatives